Part Details for 0826-1C1T-23 by Bel Fuse
Overview of 0826-1C1T-23 by Bel Fuse
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0826-1C1T-23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 8 |
|
$5.2668 / $7.1820 | Buy Now |
Part Details for 0826-1C1T-23
0826-1C1T-23 CAD Models
0826-1C1T-23 Part Data Attributes
|
0826-1C1T-23
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0826-1C1T-23
Bel Fuse
Telecom and Datacom Connector
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |