Part Details for 0826132:O by Phoenix Contact
Overview of 0826132:O by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0826132:O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-0826132:O
|
Mouser Electronics | Wire Labels & Markers SD-WMS 10 (CH) YE:O RoHS: Compliant | 0 |
|
$0.0570 / $0.1100 | Order Now |
|
Onlinecomponents.com | Conductor marking collar, labeled with the capital letter: O, Lettering field size: 4.2 x 2.6 mm, yellow, Width: 4.2 mm RoHS: Compliant | 0 |
|
$0.0585 / $0.3800 | Buy Now |
DISTI #
000000000004089152
|
Sager | Wire Labels & Markers SD-WMS 10 (CH) YE:O | 0 |
|
Buy Now | |
|
Master Electronics | Conductor marking collar, labeled with the capital letter: O, Lettering field size: 4.2 x 2.6 mm, yellow, Width: 4.2 mm RoHS: Compliant | 0 |
|
$0.0585 / $0.3800 | Buy Now |
Part Details for 0826132:O
0826132:O CAD Models
0826132:O Part Data Attributes
|
0826132:O
Phoenix Contact
Buy Now
|
Compare Parts:
0826132:O
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |