Part Details for 0828736 by Phoenix Contact
Overview of 0828736 by Phoenix Contact
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0828736
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13X1867
|
Newark | Connector Accessory, Terminal Block Marker, Din Rail Terminal Blocks, 6 Mm |Phoenix Contact 0828736 (Alternate Part Number: 4046356522465 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-7689-ND
|
DigiKey | MARKER 1=1 CARD OF 60 LABELS Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
12987 In Stock |
|
$5.8870 / $9.5400 | Buy Now |
DISTI #
651-0828736
|
Mouser Electronics | Terminal Block Tools & Accessories UCT-TM 6 RoHS: Compliant | 2724 |
|
$5.8800 / $8.4100 | Buy Now |
DISTI #
V99:2348_17652115
|
Arrow Electronics | Connector Accessories Terminal Block Marker Straight Polycarbonate White Sheet RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2417 | Americas - 10 |
|
$6.3220 / $8.3330 | Buy Now |
DISTI #
V36:1790_17652115
|
Arrow Electronics | Connector Accessories Terminal Block Marker Straight Polycarbonate White Sheet RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2310 | Americas - 2 |
|
$5.7460 / $8.3200 | Buy Now |
|
Onlinecomponents.com | Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO - TOPMARK LASER - BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: snap into tall marker groove - for terminal block width: 6.2 mm - lettering field size: 5.6 x 10.5 mm - Number of individual labels: 60 RoHS: Compliant |
835 In Stock |
|
$5.7100 / $6.8700 | Buy Now |
DISTI #
63254264
|
Verical | Connector Accessories Terminal Block Marker Straight Polycarbonate White Sheet RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Americas - 230 |
|
$7.7612 / $8.9337 | Buy Now |
DISTI #
80621481
|
Verical | Connector Accessories Terminal Block Marker Straight Polycarbonate White Sheet RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2417 | Americas - 10 |
|
$6.3220 / $8.3330 | Buy Now |
DISTI #
69221323
|
Verical | Connector Accessories Terminal Block Marker Straight Polycarbonate White Sheet RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2310 | Americas - 2 |
|
$5.7460 / $8.3200 | Buy Now |
|
Bristol Electronics | 860 |
|
RFQ |
Part Details for 0828736
0828736 CAD Models
0828736 Part Data Attributes:
|
0828736
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0828736
Phoenix Contact
Terminal Block Accessory, Marking Item, PC, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | UL | |
Assembly Item Name | MARKING ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PC | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C |