Part Details for 0828799 by Phoenix Contact
Overview of 0828799 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0828799
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13X1913
|
Newark | |Phoenix Contact 0828799 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-12251-ND
|
DigiKey | PLASTIC LABEL CARD WHITE UNLABEL Min Qty: 1 Lead time: 8 Weeks Container: 27 per Sheet; 10 Sheets per Pkg |
61 In Stock |
|
$6.0755 / $9.8400 | Buy Now |
DISTI #
651-0828799
|
Mouser Electronics | Terminal Block Tools & Accessories US-EMLP (27 x 15) RoHS: Compliant | 6 |
|
$6.0700 / $9.6400 | Buy Now |
|
Onlinecomponents.com | Plastic label - Card - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: adhesive - lettering field size: 27 x 15 mm - Number of individual labels: 27 RoHS: Compliant |
80 In Stock |
|
$8.4200 / $9.2000 | Buy Now |
DISTI #
70832186
|
Verical | Labels Plastic Label Polyvinyl Chloride White 14.9x0.5x26.9mm RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 1903 | Americas - 80 |
|
$11.2911 / $11.9636 | Buy Now |
DISTI #
0828799
|
TTI | Terminal Block Tools & Accessories US-EMLP (27 x 15) RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$6.0000 / $6.9900 | Buy Now |
DISTI #
000000000003668055
|
Sager | Terminal Block Tools & Accessories US-EMLP (27 x 15) Min Qty: 10 | 50 |
|
$7.7700 / $9.0700 | Buy Now |
|
Master Electronics | Plastic label - Card - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: adhesive - lettering field size: 27 x 15 mm - Number of individual labels: 27 RoHS: Compliant |
80 In Stock |
|
$8.4200 / $9.2000 | Buy Now |
|
Neutron USA | Plastic label, 27 x 15 mm field, 27 per card, white, US-EMLP (27X15) | 0 |
|
$53.8400 | Buy Now |
Part Details for 0828799
0828799 CAD Models
0828799 Part Data Attributes
|
0828799
Phoenix Contact
Buy Now
|
Compare Parts:
0828799
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |