Part Details for 082SM.00600.00 by Astrodyne TDI Power Supplies & EMI Filters
Overview of 082SM.00600.00 by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 082SM.00600.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ1465
|
Newark | Filtered Iec Module, C14, 6A, Qc, Connector Type:Iec C14, Current Rating:6A, Voltage Rating:250Vac, Fuse Holder:1-Pole Fuse Holder, Fuse Size Held:5Mm X 20Mm, Connector Terminals:Quick Connect, Connector Mounting:Snap-In, Ip Rating:-Rohs Compliant: Yes |Astrodyne Tdi 082SM.00600.00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$17.6700 / $22.2100 | Buy Now |
DISTI #
3109-082SM.00600.00-ND
|
DigiKey | LINE FILTER 250VAC 6A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$16.8200 | Buy Now |
DISTI #
446-082SM.00600.00
|
Mouser Electronics | AC Power Entry Modules 6A 50/60Hz Medical RoHS: Compliant | 17 |
|
$12.8200 / $16.8200 | Buy Now |
DISTI #
73280478
|
RS | Snap-In Single Stage Filtered Power Entry Module, Medical, 6A | Astrodyne TDI 082SM.00600.00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 25 |
|
$12.9500 / $16.8200 | Buy Now |
DISTI #
082SM.00600.00
|
Richardson RFPD | EMI POWER LINE FILTER RoHS: Compliant Min Qty: 40 | 0 |
|
$14.6400 | Buy Now |