Part Details for 083-1SP-1050 by Amphenol Corporation
Overview of 083-1SP-1050 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 083-1SP-1050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
083-1SP-1050
|
Avnet Americas | Conn UHF PL 0Hz to 300MHz Solder ST Cable Mount Silver - Bag (Alt: 083-1SP-1050) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$5.1250 / $8.9745 | Buy Now |
DISTI #
523-083-1SP-1050
|
Mouser Electronics | RF Connectors / Coaxial Connectors UHF STRT SOLDER PLUG FOR RG-8 RoHS: Compliant | 229 |
|
$7.1000 / $9.7800 | Buy Now |
DISTI #
83-1SP-1050
|
TTI | RF Connectors / Coaxial Connectors STRT PLG RG8 PL-259 pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 696 In Stock |
|
$7.1100 / $9.7800 | Buy Now |
DISTI #
83-1SP-1050
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 25 | 0 |
|
$7.4200 | Buy Now |
DISTI #
083-1SP-1050
|
Avnet Abacus | Conn UHF PL 0Hz to 300MHz Solder ST Cable Mount Silver (Alt: 083-1SP-1050) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |