There are no models available for this part yet.
Overview of 0830 04 T8CW 0,5M by Lutronic Holdings
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1408-301 | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS | |
SER1408-301ME | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS | |
SER1408-301MED | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 0830 04 T8CW 0,5M by Lutronic Holdings
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70AK8110
|
Newark | Sensor Cord, 4P M8 Plug-Free End, 19.7", Connector Type A:M8 Plug, Connector Type B:Free End, No. Of Positions:4 Positions, Cable Length - Metric:500Mm, Cable Length - Imperial:19.7", Product Range:M8 Series Rohs Compliant: Yes |Lutronic 0830 04 T8CW 0,5M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$8.0700 | Buy Now |