Part Details for 0830745 by Phoenix Contact
Overview of 0830745 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0830745
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0830745-ND
|
DigiKey | WIRE MARKER CBL TIE 25X6MM TRANS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
103 In Stock |
|
$2.3055 / $3.7300 | Buy Now |
DISTI #
651-0830745
|
Mouser Electronics | Wire Labels & Markers KMK 1 RoHS: Compliant | 31 |
|
$2.3000 / $3.6700 | Buy Now |
|
Onlinecomponents.com | Plastic cable markers - transparent - unlabeled - mounting type: Assembly with cable binders - cable diameter: ‰¥ 6 mm - lettering field size: 25 mm x 6 mm RoHS: Compliant | 0 |
|
$2.3500 / $3.4300 | Buy Now |
DISTI #
0830745
|
TTI | Wire Labels & Markers KMK 1 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$2.2700 / $2.6200 | Buy Now |
DISTI #
000000000004089200
|
Sager | Wire Labels & Markers KMK 1 Min Qty: 100 | 0 |
|
$2.9500 / $3.1800 | Buy Now |
|
Master Electronics | Plastic cable markers - transparent - unlabeled - mounting type: Assembly with cable binders - cable diameter: ‰¥ 6 mm - lettering field size: 25 mm x 6 mm RoHS: Compliant | 0 |
|
$2.3500 / $3.4300 | Buy Now |