Part Details for 083162-2-03N by Grayhill Inc
Overview of 083162-2-03N by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 083162-2-03N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C2984
|
Newark | 08A36-02-2-03N |Grayhill 083162-2-03N Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.9200 / $123.0600 | Buy Now |
DISTI #
083162-2-03N-ND
|
DigiKey | SWITCH ROTARY 3POS 250MA 115V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$81.9420 | Buy Now |
DISTI #
083162-2-03N
|
Avnet Americas | Switch Rotary DP3T 3 Flatted Shaft Solder Lug - Bulk (Alt: 083162-2-03N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$49.6174 / $77.8970 | Buy Now |
DISTI #
706-083162-2-03N
|
Mouser Electronics | Rotary Switches 08A36-02-2-03N RoHS: Compliant | 0 |
|
$69.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$72.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$136.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$70.0400 / $90.7500 | Buy Now |
DISTI #
000000000000375440
|
Sager | Rotary Switches 08A36-02-2-03N Min Qty: 10 | 0 |
|
$63.7000 / $85.0800 | Buy Now |
Part Details for 083162-2-03N
083162-2-03N CAD Models
083162-2-03N Part Data Attributes:
|
083162-2-03N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
083162-2-03N
Grayhill Inc
Rotary Switch, Wire Terminal, Flat Shaft Type Actuator, Panel Mount-threaded,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Grayhill | |
Actuator Type | FLAT SHAFT TYPE | |
Body Height | 31.19 mm | |
Electrical Life | 10000 Cycle(s) | |
Mounting Feature | PANEL MOUNT-THREADED | |
Surface Mount | NO | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD | |
Termination Type | WIRE |