Part Details for 083171-2-02N by Grayhill Inc
Overview of 083171-2-02N by Grayhill Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 083171-2-02N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
083171-2-02N-ND
|
DigiKey | SWITCH ROTARY 2POS 250MA 115V Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
083171-2-02N
|
Avnet Americas | Switch Rotary DPDT 2 Flatted Shaft Solder Lug - Bulk (Alt: 083171-2-02N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-083171-2-02N
|
Mouser Electronics | Rotary Switches Rotary Switch,Standard, 36°, , 1 deck, 2 pole/deck, 2 positions/pole, non-shorting, 08A36-01-2-02N RoHS: Compliant | 0 |
|
$51.0500 / $64.7100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.7300 / $80.4000 | Buy Now |
DISTI #
083171-2-02N
|
Avnet Americas | Switch Rotary DPDT 2 Flatted Shaft Solder Lug - Bulk (Alt: 083171-2-02N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
083171-2-02N
|
Avnet Americas | Switch Rotary DPDT 2 Flatted Shaft Solder Lug - Bulk (Alt: 083171-2-02N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000000375449
|
Sager | Rotary Switches Rotary Switch,Standard, 36°, , 1 deck, 2 pole/deck, 2 positions/pole, non-shorting, 08A36-01-2-02N | 0 |
|
Buy Now |
Part Details for 083171-2-02N
083171-2-02N CAD Models
083171-2-02N Part Data Attributes
|
083171-2-02N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
083171-2-02N
Grayhill Inc
Rotary Switch, Wire Terminal, Flat Shaft Type Actuator, Panel Mount-threaded,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | FLAT SHAFT TYPE | |
Body Height | 24.38 mm | |
Electrical Life | 10000 Cycle(s) | |
Mounting Feature | PANEL MOUNT-THREADED | |
Surface Mount | NO | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD | |
Termination Type | WIRE |