Part Details for 0834249014 by Molex
Overview of 0834249014 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 0834249014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4349-ND
|
DigiKey | CONN MICRO-D HOUSING RCPT 25POS Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
539 In Stock |
|
$19.1327 / $25.8400 | Buy Now |
DISTI #
0834249014
|
Avnet Americas | Connector Accessories 25 POS Kit Receptacle - Bulk (Alt: 0834249014) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$12.1063 / $23.5062 | Buy Now |
DISTI #
MOL83424-9014
|
Heilind Electronics | CMD RECPT KIT 25 CIR UNASSEMBLED | Americas - 159 in Stock375 On Order |
|
$15.0091 / $18.9738 | Buy Now |
DISTI #
83424-9014
|
TTI | D-Sub Micro-D Connectors MICRO D RECT 25 POS 25CKT UNASSEMBLED RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 1591 In Stock |
|
$13.7600 / $17.3700 | Buy Now |
DISTI #
MOL83424-9014
|
Interstate Connecting Components | CMD RECPT KIT 25 CIR UNASSEMBLED | 3787 On Order |
|
$15.0091 / $18.9738 | Buy Now |
DISTI #
0834249014
|
Avnet Asia | Connector Accessories 25 POS Kit Receptacle (Alt: 0834249014) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 5 Days | 500 |
|
RFQ |
Part Details for 0834249014
0834249014 CAD Models
0834249014 Part Data Attributes
|
0834249014
Molex
Buy Now
Datasheet
|
Compare Parts:
0834249014
Molex
D Microminiature Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHIELDED | |
Body Breadth | 0.33 inch | |
Body Depth | 1.37 inch | |
Body Length | 1.185 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | D | |
Termination Type | CRIMP | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 2.78 N |