Part Details for 0834249061 by Molex
Overview of 0834249061 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 0834249061
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0834249061
|
Avnet Americas | Cable Assembly PVC 28AWG 25 POS Commercial Micro-D to 25 POS D-Sub M-F Crimp-Crimp Bag - Bulk (Alt: 0834249061) RoHS: Not Compliant Min Qty: 300 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |
Part Details for 0834249061
0834249061 CAD Models
0834249061 Part Data Attributes
|
0834249061
Molex
Buy Now
Datasheet
|
Compare Parts:
0834249061
Molex
25POS CMD TO 25PIN DSUB 36" CBL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Connector Side1 | MICRO-D | |
Connector Side2 | D-SUB | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 0.91 mm | |
MIL Conformance | NO | |
Number of Conductors | 25 | |
Rated Current | 1 A | |
Shielding | YES | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |