Part Details for 083727-000 by TE Connectivity
Overview of 083727-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 083727-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
083727-000
|
Avnet Americas | HEX40-AB-90-21-A9-1-DS - Bulk (Alt: 083727-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$491.1986 / $591.1034 | Buy Now |
DISTI #
RYC083727-000
|
Heilind Electronics | HEX40-AB-90-21-A9-1-DS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HEX40-AB-90-21-A9-1-DS | 0 |
|
$520.6700 / $1,382.6100 | Buy Now |
DISTI #
083727-000
|
Avnet Americas | HEX40-AB-90-21-A9-1-DS - Bulk (Alt: 083727-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$491.1986 / $591.1034 | Buy Now |
DISTI #
083727-000
|
Avnet Americas | HEX40-AB-90-21-A9-1-DS - Bulk (Alt: 083727-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$491.1986 / $591.1034 | Buy Now |
DISTI #
000000000006037451
|
Sager | Circular MIL Spec Backshells HEX40-AB-90-21-A9-1-DS Min Qty: 1 | 0 |
|
$546.3600 / $624.4000 | Buy Now |
|
Master Electronics | HEX40-AB-90-21-A9-1-DS | 0 |
|
$520.6700 / $1,382.6100 | Buy Now |
Part Details for 083727-000
083727-000 CAD Models
083727-000 Part Data Attributes
|
083727-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
083727-000
TE Connectivity
CIRCULAR ADAPTER
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Length | 1.08 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | ALUMINUM ALLOY |