Part Details for 0841-040-X5U0-103M by Tusonix
Overview of 0841-040-X5U0-103M by Tusonix
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0841-040-X5U0-103M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
410-0841-040-X5U0-103M-ND
|
DigiKey | CAP CER 10000PF 500V X5U RADIAL Min Qty: 250 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.0890 | Buy Now |
DISTI #
800-0841040X5U0-103M
|
Mouser Electronics | Ceramic Disc Capacitors 10,000pF 500Volts -55C +85C RoHS: Compliant | 0 |
|
$18.6300 | Order Now |
|
Bristol Electronics | Min Qty: 1 | 4000 |
|
$6.0375 / $10.5000 | Buy Now |
|
Quest Components | 3200 |
|
$7.3500 / $14.0000 | Buy Now | |
DISTI #
CK63AW103M
|
TTI | Ceramic Disc Capacitors .01UF 500V 20% 9.52MM LS Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 2866 In Stock |
|
$11.6700 / $12.7400 | Buy Now |