Part Details for 0847290005 by Molex
Overview of 0847290005 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0847290005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14081-ND
|
DigiKey | CBL USB2.0 A RCPT-A PLUG W/COUPL Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
96 In Stock |
|
$34.5900 | Buy Now |
DISTI #
0847290005
|
Avnet Americas | Cable Assembly USB 1.31m 4 POS USB to 4 POS USB RCP-PL Bag - Bulk (Alt: 0847290005) RoHS: Compliant Min Qty: 150 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0847290005
|
Avnet Americas | Cable Assembly USB 1.31m 4 POS USB to 4 POS USB RCP-PL Bag - Bulk (Alt: 0847290005) RoHS: Compliant Min Qty: 150 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ |
Part Details for 0847290005
0847290005 CAD Models
0847290005 Part Data Attributes:
|
0847290005
Molex
Buy Now
Datasheet
|
Compare Parts:
0847290005
Molex
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE |