Part Details for 0848561207 by Molex
Overview of 0848561207 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0848561207
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0848561207-ND
|
DigiKey | CBL CIRC 5POS MALE TO FMALE 23' Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$198.7710 | Buy Now |
DISTI #
0848561207
|
Avnet Americas | - Bulk (Alt: 0848561207) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL84856-1207
|
Heilind Electronics | NMEA MINI, 5/C, M/F PATCHCORD NMEA-DN11NB-M070 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
0848561207
|
Avnet Americas | - Bulk (Alt: 0848561207) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ |
Part Details for 0848561207
0848561207 CAD Models
0848561207 Part Data Attributes:
|
0848561207
Molex
Buy Now
Datasheet
|
Compare Parts:
0848561207
Molex
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Connector Side1 | MINI-CHANGE | |
Connector Side2 | MINI-CHANGE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.823 mm2 | |
DIN Conformance | NO | |
Diameter | 5.72 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 7 mm | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 4 A | |
Rated Voltage | 300 V | |
Shielding | NO | |
Wire Gauge | 18 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |