Part Details for 0853009004 by Molex
Overview of 0853009004 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0853009004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0853009004
|
Avnet Americas | Conn Wire to Board M 8 POS Solder RA Thru-Hole - Boxed Product (Development Kits) (Alt: 0853009004) RoHS: Compliant Min Qty: 8640 Package Multiple: 1728 Container: Box | 0 |
|
RFQ | |
DISTI #
0853009004
|
Avnet Americas | Conn Wire to Board M 8 POS Solder RA Thru-Hole - Boxed Product (Development Kits) (Alt: 0853009004) RoHS: Compliant Min Qty: 8640 Package Multiple: 1728 Container: Box | 0 |
|
RFQ | |
DISTI #
0853009004
|
Avnet Americas | Conn Wire to Board M 8 POS Solder RA Thru-Hole - Boxed Product (Development Kits) (Alt: 0853009004) RoHS: Compliant Min Qty: 8640 Package Multiple: 1728 Container: Box | 0 |
|
RFQ |
Part Details for 0853009004
0853009004 CAD Models
0853009004 Part Data Attributes
|
0853009004
Molex
Buy Now
Datasheet
|
Compare Parts:
0853009004
Molex
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
Alternate Parts for 0853009004
This table gives cross-reference parts and alternative options found for 0853009004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0853009004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLBH08M400A2 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Amphenol Positronic | 0853009004 vs PLBH08M400A2 |
44472-0808 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Molex | 0853009004 vs 44472-0808 |
0039300083 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0853009004 vs 0039300083 |
5569-08A4G | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Molex | 0853009004 vs 5569-08A4G |
44473-0841 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Molex | 0853009004 vs 44473-0841 |
IPT1-104-01-S-D-RA | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Samtec Inc | 0853009004 vs IPT1-104-01-S-D-RA |
IPL1-104-02-L-DH-K-TR | Rectangular Power Connector, 8 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 0853009004 vs IPL1-104-02-L-DH-K-TR |
FMPS-08-01-T-S-RA-LC | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 0853009004 vs FMPS-08-01-T-S-RA-LC |
10131318-08221GPLF | Board Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0853009004 vs 10131318-08221GPLF |
39-30-3087 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Molex | 0853009004 vs 39-30-3087 |