-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, Jack, LOW HALOGEN, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4590-ND
|
DigiKey | CONN MOD JACK 8P8C VERT SHIELDED Min Qty: 1 Lead time: 14 Weeks Container: Tray |
21163 In Stock |
|
$2.7101 / $4.8400 | Buy Now |
DISTI #
0855085001
|
Avnet Americas | Conn RJ45 Receptacle 8 POS 1.27mm Solder ST Through Hole 8 Terminal 1 Port Tray - Trays (Alt: 0855085001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tray | 930 |
|
$2.7500 | Buy Now |
DISTI #
V36:1790_06563533
|
Arrow Electronics | Conn RJ-45 F 8 POS 1.27mm Solder ST Thru-Hole 8 Terminal 1 Port Modular Jack 8/8, RJ45 Cat 5e Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2319 | Americas - 10320 |
|
$2.4270 / $3.9130 | Buy Now |
DISTI #
E02:0323_00028535
|
Arrow Electronics | Conn RJ-45 F 8 POS 1.27mm Solder ST Thru-Hole 8 Terminal 1 Port Modular Jack 8/8, RJ45 Cat 5e Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2344 | Europe - 4785 |
|
$2.2950 / $3.5672 | Buy Now |
DISTI #
V99:2348_06563533
|
Arrow Electronics | Conn RJ-45 F 8 POS 1.27mm Solder ST Thru-Hole 8 Terminal 1 Port Modular Jack 8/8, RJ45 Cat 5e Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2221 | Americas - 1190 |
|
$1.9740 / $2.4850 | Buy Now |
DISTI #
MOL85508-5001
|
Heilind Electronics | CAT5 MOD.JACK TE TH 8/8 F.SHI LD | Americas - 12449 in Stock |
|
$1.9169 / $2.4233 | Buy Now |
|
Bristol Electronics | 4032 |
|
RFQ | ||
DISTI #
85508-5001
|
TTI | Modular Connectors / Ethernet Connectors VERT 8/8 CAT5 RJ45 STND PRO SHIELDED RoHS: Compliant pbFree: Pb-Free Min Qty: 112 Package Multiple: 112 Container: Tray |
Americas - 20048 In Stock |
|
$1.9200 / $2.2400 | Buy Now |
DISTI #
0855085001
|
Avnet Americas | Conn RJ45 Receptacle 8 POS 1.27mm Solder ST Through Hole 8 Terminal 1 Port Tray - Trays (Alt: 0855085001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tray | 930 |
|
$2.7500 | Buy Now |
DISTI #
MOL85508-5001
|
Interstate Connecting Components | CAT5 MOD.JACK TE TH 8/8 F.SHI LD | 2905 |
|
$1.9169 / $2.4233 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0855085001
Molex
Buy Now
Datasheet
|
Compare Parts:
0855085001
Molex
Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, Jack, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHIELDED | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |