Part Details for 085C by Essentra Components
Overview of 085C by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 085C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-085C-ND
|
DigiKey | TAPERED CAP - OD RANGE: 75.7 - 8 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
400 In Stock |
|
$0.3458 / $0.9000 | Buy Now |
DISTI #
144-085C
|
Mouser Electronics | Conduit Fittings & Accessories TAPERED CAP/PLUG:LDPE RED RoHS: Compliant | 0 |
|
$0.3650 / $0.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 18 Weeks | 0 |
|
$0.3080 | Buy Now |
|
Onlinecomponents.com | Tapered Cap - Outside Diameter Range 75.7 - 82.4 mm (2.980 - 3.245 in) - in)side Diameter Range 73.7 - 80.3 mm (2.900 - 3.161 in) - 25.4 mm (1.000 in) RoHS: Compliant | 0 |
|
$0.3060 / $0.3924 | Buy Now |