Part Details for 085M.00601.00 by Astrodyne TDI Power Supplies & EMI Filters
Overview of 085M.00601.00 by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 085M.00601.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ1492
|
Newark | Filtered Iec Module, C14, 6A, Qc, Connector Type:Iec C14, Current Rating:6A, Voltage Rating:250Vac, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Quick Connect, Connector Mounting:Flange Mount, Ip Rating:- Rohs Compliant: Yes |Astrodyne Tdi 085M.00601.00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$7.2400 | Buy Now |
DISTI #
3109-085M.00601.00-ND
|
DigiKey | LINE FILTER 250VAC 6A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$11.9100 | Buy Now |
DISTI #
446-085M.00601.00
|
Mouser Electronics | AC Power Entry Modules PWR ENT MOD RCPT C14 PNL 6A S MED RoHS: Compliant | 0 |
|
$9.3500 / $11.1600 | Order Now |
DISTI #
73280500
|
RS | Filtered Power Entry Modules with Switch, Low Leakage, 6A | Astrodyne TDI 085M.00601.00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 50 |
|
$8.7700 / $11.3800 | Buy Now |