Part Details for 086224011001800+ by KYOCERA Corporation
Overview of 086224011001800+ by KYOCERA Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 086224011001800+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
086224011001800+
|
Avnet Asia | Conn FFC/FPC SKT 11 POS 1mm Solder RA SMD T/R (Alt: 086224011001800+) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 086224011001800+
086224011001800+ CAD Models
086224011001800+ Part Data Attributes:
|
086224011001800+
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
086224011001800+
KYOCERA Corporation
Card Edge Connector, 11 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 0.114 inch | |
Body Depth | 0.339 inch | |
Body Length | 0.717 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | Tin (Sn) - Copper (Cu) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BROWN | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 11 | |
Withdrawl Force-Min | ZIF N |