-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3579-ND
|
DigiKey | CONN HEADER VERT 4POS 4.2MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
8058 In Stock |
|
$0.5904 / $1.2900 | Buy Now |
DISTI #
0874270442
|
Avnet Americas | Conn Power HDR 4 POS 4.2mm Solder ST Thru-Hole 4 Terminal 1 Port Tray - Bulk (Alt: 0874270442) RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 4988 |
|
$0.5048 | Buy Now |
DISTI #
V99:2348_06566119
|
Arrow Electronics | Conn Wire to Board HDR 4Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2108 | Americas - 492 |
|
$0.4906 / $0.7502 | Buy Now |
DISTI #
MOL87427-0442
|
Heilind Electronics | MINI FIT JR STRAIGHT W/O FLAN E | Americas - 24268 in Stock |
|
$0.5679 / $0.6560 | Buy Now |
DISTI #
54462663
|
Verical | Conn Wire to Board HDR 4Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Bag RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2108 | Americas - 492 |
|
$0.7502 | Buy Now |
DISTI #
87427-0442
|
TTI | Headers & Wire Housings MINI-FIT JR. W-TO-B RoHS: Compliant pbFree: Pb-Free Min Qty: 9 Package Multiple: 1 Container: Bulk |
Americas - 3290 In Stock |
|
$0.6240 | Buy Now |
DISTI #
0874270442
|
Avnet Americas | Conn Power HDR 4 POS 4.2mm Solder ST Thru-Hole 4 Terminal 1 Port Tray - Bulk (Alt: 0874270442) RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 4988 |
|
$0.5048 | Buy Now |
DISTI #
MOL87427-0442
|
Interstate Connecting Components | MINI FIT JR STRAIGHT W/O FLAN E | 8089 |
|
$0.5679 / $0.6560 | Buy Now |
DISTI #
0874270442
|
Avnet Asia | Conn Power HDR 4 POS 4.2mm Solder ST Thru-Hole 4 Terminal 1 Port Tray (Alt: 0874270442) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0874270442
Molex
Buy Now
Datasheet
|
Compare Parts:
0874270442
Molex
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 0874270442. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0874270442, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
353170422 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Molex | 0874270442 vs 353170422 |
353170423 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Molex | 0874270442 vs 353170423 |