Part Details for 0874270802 by Molex
Overview of 0874270802 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0874270802
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3582-ND
|
DigiKey | CONN HEADER R/A 8POS 4.2MM Min Qty: 1 Lead time: 17 Weeks Container: Tray |
19159 In Stock |
|
$1.0496 / $1.6100 | Buy Now |
DISTI #
0874270802
|
Avnet Americas | Conn Wire to Board HDR 8 POS 4.2mm Solder RA Thru-Hole Tray - Trays (Alt: 0874270802) RoHS: Compliant Min Qty: 960 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Tray | 520 |
|
$1.1341 / $1.7477 | Buy Now |
DISTI #
MOL87427-0802
|
Heilind Electronics | 4.20MM WTB RAHDR W/O MNTFLG .54SN 8CKT | Americas - 0 in Stock40320 On Order |
|
$1.1227 / $1.2533 | Buy Now |
DISTI #
87427-0802
|
TTI | Headers & Wire Housings MiniFitJr 4.2mm RA 8Ckt HDR W/O Flange RoHS: Compliant pbFree: Pb-Free Min Qty: 16 Package Multiple: 16 Container: Tray | Americas - 0 |
|
$1.1300 / $1.3800 | Buy Now |
DISTI #
0874270802
|
Avnet Asia | Conn Wire to Board HDR 8 POS 4.2mm Solder RA Thru-Hole Tray (Alt: 0874270802) RoHS: Compliant Min Qty: 3840 Package Multiple: 3840 Lead time: 14 Weeks, 5 Days | 0 |
|
RFQ |
Part Details for 0874270802
0874270802 CAD Models
0874270802 Part Data Attributes:
|
0874270802
Molex
Buy Now
Datasheet
|
Compare Parts:
0874270802
Molex
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0874270802
This table gives cross-reference parts and alternative options found for 0874270802. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0874270802, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10136656-0821LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Gold Flash plating, 8 Positions, Black Color, GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 0874270802 vs 10136656-0821LF |
10136656-0811LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Tin plating, 8 Positions, Black Color, GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 0874270802 vs 10136656-0811LF |
10127720-081GLF | Board Connector, 8 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | 0874270802 vs 10127720-081GLF |
10136656-0822LF | Board Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0874270802 vs 10136656-0822LF |
0436500809 | Rectangular Power Connector, 8 Contact(s), Male, Surface Mount Terminal, | Molex | 0874270802 vs 0436500809 |
30070-0815 | Board Connector, 8 Contact(s), Right Angle, Solder Terminal, Locking, | Molex | 0874270802 vs 30070-0815 |
43650-0826 | Rectangular Power Connector, 8 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT | Molex | 0874270802 vs 43650-0826 |
10136656-0841LF | Board Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0874270802 vs 10136656-0841LF |
10136656-0842LF | Board Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0874270802 vs 10136656-0842LF |
10127720-081GLF | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 8 Positions, 100u" Tin plating, GW Compatible LCP, With Pegs, Tray Packing. | Amphenol Communications Solutions | 0874270802 vs 10127720-081GLF |