Part Details for 0874272034 by Molex
Overview of 0874272034 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0874272034
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0874272034-ND
|
DigiKey | MINI FIT JR R/A HEADER,W/O FLG T Min Qty: 900 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4652 | Buy Now |
DISTI #
0874272034
|
Avnet Americas | Connector Power Header 20Position 4.2mm PC Pin Right Angle Through Hole 10 Terminal 1 Port T/R - Tape and Reel (Alt: 0874272034) Min Qty: 900 Package Multiple: 150 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$2.2977 / $3.3721 | Buy Now |
DISTI #
MOL87427-2034
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL87427-2034 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
0874272034
|
Avnet Asia | Connector Power Header 20Position 4.2mm PC Pin Right Angle Through Hole 10 Terminal 1 Port T/R (Alt: 0874272034) RoHS: Compliant Min Qty: 900 Package Multiple: 150 Lead time: 32 Weeks, 0 Days | 0 |
|
RFQ |