-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7648CT-ND
|
DigiKey | CONN HEADER SMD R/A 4POS 1.5MM Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
54506 In Stock |
|
$0.3185 / $0.7800 | Buy Now |
DISTI #
0874380443
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 1.5mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0874380443) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Reel | 19000 |
|
$0.2842 | Buy Now |
DISTI #
0874380443
|
Avnet Americas | 1.5MM WTB HDR RA SMT T&R 2.54SNLF 4CKT - Tape and Reel (Alt: 0874380443) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
RFQ | |
DISTI #
V36:1790_06566207
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 4 POS 1.5mm Solder RA SMD Pico-SPOX T/R Min Qty: 8000 Package Multiple: 8000 Lead time: 19 Weeks Date Code: 2249 | Americas - 118000 |
|
$0.2733 / $0.4347 | Buy Now |
DISTI #
V72:2272_06566207
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 4 POS 1.5mm Solder RA SMD Pico-SPOX T/R Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2236 Container: Cut Strips | Americas - 1020 |
|
$0.2999 / $0.7072 | Buy Now |
DISTI #
MOL87438-0443
|
Heilind Electronics | 1.5MM WTB HDR RA SMT T&R 2.54 NLF 4CKT | Americas - 7500 in Stock |
|
$0.3397 / $0.3621 | Buy Now |
DISTI #
69221036
|
Verical | Conn Shrouded Header (4 Sides) HDR 4 POS 1.5mm Solder RA SMD Pico-SPOX T/R Min Qty: 8000 Package Multiple: 8000 Date Code: 2249 | Americas - 112000 |
|
$0.4347 | Buy Now |
DISTI #
63514331
|
Verical | Conn Shrouded Header (4 Sides) HDR 4 POS 1.5mm Solder RA SMD Pico-SPOX T/R Min Qty: 13 Package Multiple: 1 Date Code: 2236 | Americas - 1020 |
|
$0.4674 / $0.6077 | Buy Now |
DISTI #
87438-0443
|
TTI | Headers & Wire Housings 4 CKT 1.5mm HDR. Rt.-Angle SMT RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 43000 In Stock |
|
$0.2670 / $0.2770 | Buy Now |
DISTI #
0874380443
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 1.5mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0874380443) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Reel | 19000 |
|
$0.2842 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy