Part Details for 0874380463 by Molex
Overview of 0874380463 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0874380463
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0874380463-ND
|
DigiKey | 1.5MM WTB HDR RASMT BLK TR 2.54S Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MOL87438-0463
|
Heilind Electronics | 1.5mm WtB Hdr RASMT Blk TR 2.54SnLF 4Ckt | Americas - 0 in Stock |
|
Buy Now |