Part Details for 0874380543 by Molex
Overview of 0874380543 by Molex
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 0874380543
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7649CT-ND
|
DigiKey | CONN HEADER SMD R/A 5POS 1.5MM Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3155 In Stock |
|
$0.3319 / $0.7400 | Buy Now |
DISTI #
0874380543
|
Avnet Americas | Conn Shrouded Header HDR 5 POS 1.5mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0874380543) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | 7000 |
|
$0.2979 | Buy Now |
DISTI #
0874380543
|
Avnet Americas | Conn Shrouded Header HDR 5 POS 1.5mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0874380543) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
$0.4500 | Buy Now |
DISTI #
V36:1790_06566208
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 5 POS 1.5mm Solder RA Side Entry SMD Pico-SPOX T/R RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 22 Weeks Date Code: 2348 | Americas - 23000 |
|
$0.3143 / $0.4529 | Buy Now |
DISTI #
E02:0323_01058564
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 5 POS 1.5mm Solder RA Side Entry SMD Pico-SPOX T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks Date Code: 2242 | Europe - 22000 |
|
$0.3162 / $0.3642 | Buy Now |
DISTI #
V72:2272_06566208
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 5 POS 1.5mm Solder RA Side Entry SMD Pico-SPOX T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2147 Container: Cut Strips | Americas - 8400 |
|
$0.3415 / $0.7276 | Buy Now |
DISTI #
E02:0323_14056246
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 5 POS 1.5mm Solder RA Side Entry SMD Pico-SPOX T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2243 | Europe - 745 |
|
$0.3076 / $0.6019 | Buy Now |
DISTI #
MOL87438-0543
|
Heilind Electronics | 1.5MM WTB HDR RA SMT T&R 2.54 NLF 5CKT | Americas - 6000 in Stock |
|
$0.3540 / $0.3773 | Buy Now |
DISTI #
66979956
|
Verical | Conn Shrouded Header (4 Sides) HDR 5 POS 1.5mm Solder RA Side Entry SMD Pico-SPOX T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2242 | Americas - 22000 |
|
$0.3188 / $0.3672 | Buy Now |
DISTI #
80322105
|
Verical | Conn Shrouded Header (4 Sides) HDR 5 POS 1.5mm Solder RA Side Entry SMD Pico-SPOX T/R RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Date Code: 2348 | Americas - 16000 |
|
$0.4529 | Buy Now |