-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7650CT-ND
|
DigiKey | CONN HEADER SMD R/A 6POS 1.5MM Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
78847 In Stock |
|
$0.3376 / $0.5600 | Buy Now |
DISTI #
0874380643
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 1.5mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0874380643) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 13000 |
|
$0.4268 / $0.5686 | Buy Now |
DISTI #
E02:0323_01059601
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 6 POS 1.5mm Solder RA Side Entry SMD Pico-SPOX T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Date Code: 2351 | Europe - 9000 |
|
$0.3173 | Buy Now |
DISTI #
V72:2272_06566209
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 6 POS 1.5mm Solder RA Side Entry SMD Pico-SPOX T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2201 Container: Cut Strips | Americas - 6297 |
|
$0.3286 / $0.5323 | Buy Now |
DISTI #
MOL87438-0643
|
Heilind Electronics | 1.5MM WTB HDR RA SMT T&R 2.54 NLF 6CKT | Americas - 2250 in Stock |
|
$0.3603 / $0.4031 | Buy Now |
DISTI #
77259989
|
Verical | Conn Shrouded Header (4 Sides) HDR 6 POS 1.5mm Solder RA Side Entry SMD Pico-SPOX T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2351 | Americas - 9000 |
|
$0.3199 | Buy Now |
DISTI #
78455742
|
Verical | Conn Shrouded Header (4 Sides) HDR 6 POS 1.5mm Solder RA Side Entry SMD Pico-SPOX T/R RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2201 | Americas - 6297 |
|
$0.5005 | Buy Now |
DISTI #
77781004
|
Verical | Conn Shrouded Header (4 Sides) HDR 6 POS 1.5mm Solder RA Side Entry SMD Pico-SPOX T/R RoHS: Compliant Min Qty: 140 Package Multiple: 1 | Americas - 490 |
|
$0.5774 / $0.5967 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 148 |
|
$0.3656 / $0.9750 | Buy Now |
|
Quest Components | 3 |
|
$0.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy