Part Details for 0874380943 by Molex
Overview of 0874380943 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0874380943
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0874380943CT-ND
|
DigiKey | CONN HEADER SMD R/A 9POS 1.5MM Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11408 In Stock |
|
$0.4836 / $1.1400 | Buy Now |
DISTI #
V72:2272_06566214
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 9 POS 1.5mm Solder RA SMD Pico-SPOX T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2234 Container: Cut Strips | Americas - 5274 |
|
$0.4771 / $0.6168 | Buy Now |
DISTI #
V36:1790_06566214
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 9 POS 1.5mm Solder RA SMD Pico-SPOX T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 22 Weeks Date Code: 1706 | Americas - 3000 |
|
$0.4504 / $0.5950 | Buy Now |
DISTI #
MOL87438-0943
|
Heilind Electronics | 1.5MM WTB HDR RA SMT T&R 2.54 NLF 9CKT | Americas - 0 in Stock |
|
$0.4652 / $0.4957 | Buy Now |
DISTI #
63413852
|
Verical | Conn Shrouded Header (4 Sides) HDR 9 POS 1.5mm Solder RA SMD Pico-SPOX T/R RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2234 | Americas - 5274 |
|
$0.5738 / $0.5759 | Buy Now |
DISTI #
35246204
|
Verical | Conn Shrouded Header (4 Sides) HDR 9 POS 1.5mm Solder RA SMD Pico-SPOX T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 1706 | Americas - 3000 |
|
$0.5950 | Buy Now |
DISTI #
87438-0943
|
TTI | Headers & Wire Housings 9 CKT 1.5mm HDR. Rt.-Angle SMT RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 24000 In Stock |
|
$0.4690 / $0.5130 | Buy Now |
DISTI #
0874380943
|
Avnet Asia | Conn Shrouded Header HDR 9 POS 1.5mm Solder RA SMD Embossed T/R (Alt: 0874380943) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 12 Weeks, 6 Days | 0 |
|
RFQ |