Part Details for 0874391100 by Molex
Overview of 0874391100 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0874391100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2095-ND
|
DigiKey | CONN RCPT HSG 11POS 1.50MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
32261 In Stock |
|
$0.1330 / $0.2800 | Buy Now |
DISTI #
0874391100
|
Avnet Americas | Conn Housing F 11 POS 1.5mm Crimp ST Cable Mount Bag - Bulk (Alt: 0874391100) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1988 | Buy Now |
DISTI #
MOL87439-1100
|
Heilind Electronics | 1.5MM RCPT HSG NYL NAT 11CKT | Americas - 0 in Stock |
|
$0.1565 / $0.1667 | Buy Now |
DISTI #
0874391100
|
Avnet Americas | Conn Housing F 11 POS 1.5mm Crimp ST Cable Mount Bag - Bulk (Alt: 0874391100) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1988 | Buy Now |
DISTI #
0874391100
|
Avnet Americas | Conn Housing F 11 POS 1.5mm Crimp ST Cable Mount Bag - Bulk (Alt: 0874391100) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1988 | Buy Now |
Part Details for 0874391100
0874391100 CAD Models
0874391100 Part Data Attributes
|
0874391100
Molex
Buy Now
Datasheet
|
Compare Parts:
0874391100
Molex
Board Connector, 11 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0874391100
This table gives cross-reference parts and alternative options found for 0874391100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0874391100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
502584-1174 | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | 0874391100 vs 502584-1174 |
SSM-111-S-SV-BE-P | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 0874391100 vs SSM-111-S-SV-BE-P |
0014601110 | Board Connector, 11 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0874391100 vs 0014601110 |
SSM-111-S-SH-002 | Board Connector, 11 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | Samtec Inc | 0874391100 vs SSM-111-S-SH-002 |
1759590000 | Board Connector, 11 Contact(s), 1 Row(s), Female, IDC Terminal, Socket | Weidmüller Interface GmbH & Co. KG | 0874391100 vs 1759590000 |
5025841171 | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Molex | 0874391100 vs 5025841171 |
0511111110 | Board Connector, 11 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | Molex | 0874391100 vs 0511111110 |
1691200000 | Board Connector, 11 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 0874391100 vs 1691200000 |
SSM-111-LM-SH | Board Connector, 11 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | Samtec Inc | 0874391100 vs SSM-111-LM-SH |
89885-311 | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | 0874391100 vs 89885-311 |