Part Details for 0877004.MRET1P by Littelfuse Inc
Overview of 0877004.MRET1P by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0877004.MRET1P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R8158
|
Newark | Fuse 250V Iec 3.6X10 Tl Pt Tr Pb-Free 4A/ Tr |Littelfuse 0877004.MRET1P Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7770 / $0.9840 | Buy Now |
DISTI #
18-0877004.MRET1PCT-ND
|
DigiKey | FUSE CERAMIC 4A 250VAC AXIAL Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1875 In Stock |
|
$0.7589 / $1.9300 | Buy Now |
DISTI #
576-0877004.MRET1P
|
Mouser Electronics | Cartridge Fuses 250V 3.6X10 4A FUSE SB PT PB-FREE RoHS: Compliant | 983 |
|
$0.7580 / $1.8400 | Buy Now |
DISTI #
P40:2555_17828917
|
Arrow Electronics | Fuse Cartridge Slow Blow Acting 4A 250V Axial 3.6 X 10mm Ceramic T/R VDE Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2316 | Europe - 6000 |
|
$0.4390 / $0.5937 | Buy Now |
|
Future Electronics | Cartridge Fuses 250V 3.6X10 4A FUSE SB PT PB-FREE RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.7890 | Buy Now |
|
Ozdisan Elektronik | FUSE CERAMIC 4A 250VAC AXIAL | 0 |
|
$0.8218 / $0.9451 | RFQ |
Part Details for 0877004.MRET1P
0877004.MRET1P CAD Models
0877004.MRET1P Part Data Attributes:
|
0877004.MRET1P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0877004.MRET1P
Littelfuse Inc
Electric Fuse, Time Lag Blow, 4A, 40A (IR),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 10 mm | |
Body Length or Diameter | 3.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 40 A | |
Rated Current | 4 A | |
Reference Standard | UL; VDE | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE |