Part Details for 0877159306 by Molex
Overview of 0877159306 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0877159306
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM9003-ND
|
DigiKey | CONN PCI EXP FMALE 164POS 0.039 Min Qty: 1 Lead time: 16 Weeks Container: Tray |
2297 In Stock |
|
$4.4723 / $7.6700 | Buy Now |
DISTI #
0877159306
|
Avnet Americas | Conn PCI Express Card SKT 164 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 0877159306) RoHS: Compliant Min Qty: 630 Package Multiple: 630 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$3.7072 / $5.4402 | Buy Now |
DISTI #
MOL87715-9306
|
Heilind Electronics | PCI EXPRESS EDGECARD 164CKT N 46 BLKPHBR | Americas - 0 in Stock |
|
$4.2285 / $4.7208 | Buy Now |
DISTI #
87715-9306
|
TTI | PCI Express / PCI Connectors VERT THRU-HOLE 164P 30 plated RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 3 Container: Tray |
Americas - 3498 In Stock |
|
$4.2200 / $6.9400 | Buy Now |
DISTI #
0877159306
|
Avnet Americas | Conn PCI Express Card SKT 164 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 0877159306) RoHS: Compliant Min Qty: 630 Package Multiple: 630 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$3.7072 / $5.4402 | Buy Now |
Part Details for 0877159306
0877159306 CAD Models
0877159306 Part Data Attributes:
|
0877159306
Molex
Buy Now
Datasheet
|
Compare Parts:
0877159306
Molex
CONN PCI EXP FEMALE 164POS 0.039
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Material | PHOSPHOR BRONZE | |
JESD-609 Code | e4 |