Part Details for 087736-000 by TE Connectivity
Overview of 087736-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 087736-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-087736-000-ND
|
DigiKey | Wire And Cable, 2 Conductor(s), Min Qty: 10 Container: Tray MARKETPLACE PRODUCT |
339 In Stock |
|
$7.8300 / $8.2900 | Buy Now |
DISTI #
087736-000
|
Avnet Americas | 7724S3664-96 - Cable Rools/Shrink Tubing (Alt: 087736-000) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$6.7404 / $7.6101 | Buy Now |
DISTI #
571-087736-000
|
Mouser Electronics | Coaxial Cables 7724S3664-96 RoHS: Compliant | 0 |
|
$8.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 1 Container: Box | 0Box |
|
$6.9700 | Buy Now |
DISTI #
RYC7724S3664-96
|
Heilind Electronics | 7724S3664-96 | Americas - 0 in Stock |
|
$7.9938 | Buy Now |
|
Onlinecomponents.com | 7724S3664-96 RoHS: Compliant | 0 |
|
$7.2300 / $9.5700 | Buy Now |
DISTI #
087736-000
|
Avnet Americas | 7724S3664-96 - Cable Rools/Shrink Tubing (Alt: 087736-000) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$6.7404 / $7.6101 | Buy Now |
DISTI #
087736-000
|
Avnet Americas | 7724S3664-96 - Cable Rools/Shrink Tubing (Alt: 087736-000) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$6.7404 / $7.6101 | Buy Now |
DISTI #
RYC7724S3664-96
|
Interstate Connecting Components | 7724S3664-96 | 0 |
|
$7.9938 | Buy Now |
|
Master Electronics | 7724S3664-96 RoHS: Compliant | 0 |
|
$7.2300 / $9.5700 | Buy Now |
Part Details for 087736-000
087736-000 CAD Models
087736-000 Part Data Attributes
|
087736-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
087736-000
TE Connectivity
Wire And Cable, 2 Conductor(s), 24AWG, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | MIL | |
Cable Types | CHEMINAX | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 3.708 mm | |
IEC Conformance | NO | |
Insulator Material | ETFE | |
Jacket Material | ETFE | |
MIL Conformance | YES | |
Number of Conductors | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Resistance | 0.087 Ω | |
Shielding | YES | |
Stranding | 19X36 | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |