Part Details for 0877603616 by Molex
Overview of 0877603616 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0877603616
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0877603616-ND
|
DigiKey | CONN HEADER R/A 36POS 2MM Min Qty: 1 Lead time: 15 Weeks Container: Tray |
497 In Stock |
|
$2.0503 / $2.9300 | Buy Now |
DISTI #
0877603616
|
Avnet Americas | Conn Unshrouded Header HDR 36 POS 2mm Solder RA Thru-Hole Tray - Trays (Alt: 0877603616) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$1.3966 / $1.8609 | Buy Now |
DISTI #
MOL87760-3616
|
Heilind Electronics | MGRID HDR D.R. RA .38AULF 36C T | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
0877603616
|
Avnet Americas | Conn Unshrouded Header HDR 36 POS 2mm Solder RA Thru-Hole Tray - Trays (Alt: 0877603616) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$1.3966 / $1.8609 | Buy Now |