-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17470-ND
|
DigiKey | CONN HEADER VERT 24POS 2MM Min Qty: 1 Lead time: 14 Weeks Container: Tube |
9797 In Stock |
|
$1.7229 / $2.4500 | Buy Now |
DISTI #
0878312420
|
Avnet Americas | Conn Shrouded Header HDR 24 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0878312420) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 2529 |
|
$0.9789 / $1.1444 | Buy Now |
DISTI #
V36:1790_06566908
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 24 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2151 | Americas - 8119 |
|
$1.0712 / $1.1629 | Buy Now |
DISTI #
V79:2366_24944150
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 24 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1746 | Americas - 4 |
|
$0.6386 | Buy Now |
DISTI #
MOL87831-2420
|
Heilind Electronics | MGRID HDR SHRD VT SLOT/STDF.3 AULF 24CKT | Americas - 1513 in Stock |
|
$1.0290 / $1.3008 | Buy Now |
DISTI #
61234691
|
Verical | Conn Shrouded Header (4 Sides) HDR 24 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid Tube RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2151 | Americas - 8119 |
|
$1.0712 / $1.1629 | Buy Now |
DISTI #
87831-2420
|
TTI | Headers & Wire Housings 2MM HDR. 24 CKT. Vert. SMT RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Tube |
Americas - 18100 In Stock |
|
$1.0500 / $1.2700 | Buy Now |
DISTI #
MOL87831-2420
|
Interstate Connecting Components | MGRID HDR SHRD VT SLOT/STDF.3 AULF 24CKT | 353 |
|
$1.0290 / $1.3008 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0878312420
Molex
Buy Now
Datasheet
|
Compare Parts:
0878312420
Molex
Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 0878312420. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0878312420, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87175-124LF | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 0878312420 vs 87175-124LF |
88064-224 | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 0878312420 vs 88064-224 |
HL5512E-KM | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT | Foxconn | 0878312420 vs HL5512E-KM |
87831-2419 | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Molex | 0878312420 vs 87831-2419 |
86964-533LF | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 0878312420 vs 86964-533LF |
88099-063T | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 0878312420 vs 88099-063T |
86964-630LF | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 0878312420 vs 86964-630LF |
59362-G40-12A037LF | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | 0878312420 vs 59362-G40-12A037LF |
87831-2421 | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Molex | 0878312420 vs 87831-2421 |
87131-424 | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 0878312420 vs 87131-424 |