Part Details for 0878321020 by Molex
Overview of 0878321020 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0878321020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM18639-ND
|
DigiKey | CONN HEADER SMD 10POS 2MM Min Qty: 1 Lead time: 19 Weeks Container: Tube |
12041 In Stock |
|
$0.7420 / $1.5400 | Buy Now |
DISTI #
0878321020
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: 0878321020) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Tube | 5250 |
|
$0.5310 | Buy Now |
DISTI #
V99:2348_06567024
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder ST Top Entry SMD Milli-Grid Tube Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2208 | Americas - 7905 |
|
$0.5993 / $0.8284 | Buy Now |
DISTI #
V36:1790_06567024
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder ST Top Entry SMD Milli-Grid Tube Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2317 | Americas - 7307 |
|
$0.7018 / $1.5076 | Buy Now |
DISTI #
P40:2555_24023765
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder ST Top Entry SMD Milli-Grid Tube Min Qty: 1 Package Multiple: 1 Date Code: 2206 | Europe - 3120 |
|
$0.8678 / $1.4021 | Buy Now |
DISTI #
E02:0323_14056881
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder ST Top Entry SMD Milli-Grid Tube Min Qty: 84 Package Multiple: 42 Lead time: 28 Weeks | Europe - 210 |
|
$0.9596 / $1.1348 | Buy Now |
DISTI #
V36:1790_22774449
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder ST Top Entry SMD Milli-Grid Tube Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Date Code: 1745 | Americas - 6 |
|
$0.7004 / $1.5012 | Buy Now |
DISTI #
MOL87832-1020
|
Heilind Electronics | MGRID HDR SHRD SMT/PG .38AULF | Americas - 11800 in Stock |
|
$0.5418 / $0.6849 | Buy Now |
DISTI #
62163971
|
Verical | Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder ST Top Entry SMD Milli-Grid Tube Min Qty: 13 Package Multiple: 1 Date Code: 2208 | Americas - 7905 |
|
$0.5993 / $0.8284 | Buy Now |
DISTI #
69700534
|
Verical | Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder ST Top Entry SMD Milli-Grid Tube Min Qty: 14 Package Multiple: 1 Date Code: 2317 | Americas - 7307 |
|
$0.7018 / $1.5076 | Buy Now |
Part Details for 0878321020
0878321020 CAD Models
0878321020 Part Data Attributes
|
0878321020
Molex
Buy Now
|
Compare Parts:
0878321020
Molex
|
Samacsys Manufacturer | Molex |