-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0878321421-ND
|
DigiKey | CONN HEADER SMD 14POS 2MM Min Qty: 1 Lead time: 14 Weeks Container: Tube |
15788 In Stock |
|
$1.5887 / $3.0600 | Buy Now |
DISTI #
0878321421
|
Avnet Americas | Conn Shrouded Header HDR 14 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: 0878321421) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 5600 |
|
$0.9211 | Buy Now |
DISTI #
MOL87832-1421
|
Heilind Electronics | MGRID HDR SHRD SMT/SLOT/PG .7 AULF 14CKT | Americas - 647 in Stock |
|
$1.3957 / $1.6291 | Buy Now |
DISTI #
87832-1421
|
TTI | Headers & Wire Housings HDR SHROUDED 14P SMT/slot/pg RoHS: Compliant pbFree: Pb-Free Min Qty: 32 Package Multiple: 32 Container: Tube |
Americas - 14112 In Stock |
|
$1.1500 | Buy Now |
DISTI #
0878321421
|
Avnet Americas | Conn Shrouded Header HDR 14 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: 0878321421) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 5600 |
|
$0.9211 | Buy Now |
DISTI #
0878321421
|
Avnet Americas | Conn Shrouded Header HDR 14 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: 0878321421) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 5600 |
|
$0.9211 | Buy Now |
DISTI #
MOL87832-1421
|
Interstate Connecting Components | MGRID HDR SHRD SMT/SLOT/PG .7 AULF 14CKT | 194 |
|
$1.3957 / $1.6291 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0878321421
Molex
Buy Now
Datasheet
|
Compare Parts:
0878321421
Molex
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |