Part Details for 0878326923 by Molex
Overview of 0878326923 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0878326923
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0878326923-ND
|
DigiKey | CONN HEADER SMD 40POS 2MM Min Qty: 1000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0260 | Buy Now |
DISTI #
0878326923
|
Avnet Americas | Conn Shrouded Header HDR 40 POS 2mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0878326923) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
0878326923
|
Avnet Americas | Conn Shrouded Header HDR 40 POS 2mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0878326923) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
0878326923
|
Avnet Americas | Conn Shrouded Header HDR 40 POS 2mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0878326923) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for 0878326923
0878326923 CAD Models
0878326923 Part Data Attributes
|
0878326923
Molex
Buy Now
Datasheet
|
Compare Parts:
0878326923
Molex
Board Connector, 40 Contact(s), 2 Row(s), Straight, 0.079 inch Pitch, Surface Mount Terminal, Guide Slot, Black Insulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |
Alternate Parts for 0878326923
This table gives cross-reference parts and alternative options found for 0878326923. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0878326923, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMC15DRYI-S734 | Card Edge Connector, 30 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | 0878326923 vs FMC15DRYI-S734 |
HMC15DRYI-S734 | Card Edge Connector, 30 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | 0878326923 vs HMC15DRYI-S734 |
185-3-026-1-NTX-BT1 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 0878326923 vs 185-3-026-1-NTX-BT1 |
185-4-026-1-NTX-BR1 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 0878326923 vs 185-4-026-1-NTX-BR1 |
185-4-026-1-NTX-BT1 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 0878326923 vs 185-4-026-1-NTX-BT1 |
RMC15DRYI-S734 | Card Edge Connector, 30 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | 0878326923 vs RMC15DRYI-S734 |
185-3-026-1-NTX-BT0 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 0878326923 vs 185-3-026-1-NTX-BT0 |
0878324023 | Board Connector, 40 Contact(s), 2 Row(s), Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Molex | 0878326923 vs 0878324023 |