Part Details for 0878330831 by Molex
Overview of 0878330831 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0878330831
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3597-ND
|
DigiKey | CONN HEADER R/A 8POS 2MM Min Qty: 1 Lead time: 16 Weeks Container: Tube |
3701 In Stock |
|
$0.7652 / $1.5900 | Buy Now |
DISTI #
0878330831
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 2mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0878330831) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tube | 15308 |
|
$1.1420 / $1.6021 | Buy Now |
DISTI #
V99:2348_06567247
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 8 POS 2mm Solder RA Side Entry Thru-Hole Milli-Grid Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2204 | Americas - 3720 |
|
$0.6857 / $1.2993 | Buy Now |
DISTI #
MOL87833-0831
|
Heilind Electronics | MGRID HDR SHRD RA/LCK .38AULF 8CKT | Americas - 18 in Stock |
|
$0.6775 / $0.8699 | Buy Now |
DISTI #
87833-0831
|
TTI | Headers & Wire Housings 2.00MM MGRID HDR 8P RA SHRD AU RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Tube |
Americas - 3930 In Stock |
|
$0.6990 | Buy Now |
DISTI #
0878330831
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 2mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0878330831) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tube | 15308 |
|
$1.1420 / $1.6021 | Buy Now |
DISTI #
MOL87833-0831
|
Interstate Connecting Components | MGRID HDR SHRD RA/LCK .38AULF 8CKT | 6 |
|
$0.6775 / $0.8699 | Buy Now |
DISTI #
0878330831
|
Avnet Asia | Conn Shrouded Header HDR 8 POS 2mm Solder RA Thru-Hole Tube (Alt: 0878330831) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
RFQ |
Part Details for 0878330831
0878330831 CAD Models
0878330831 Part Data Attributes:
|
0878330831
Molex
Buy Now
Datasheet
|
Compare Parts:
0878330831
Molex
HEADER R/A 8POS 2MM GOLD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHROUDED | |
Body Breadth | 0.248 inch | |
Body Depth | 0.341 inch | |
Body Length | 0.419 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.085 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |