Part Details for 0878331436 by Molex
Overview of 0878331436 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0878331436
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0878331436-ND
|
DigiKey | CONN HEADER R/A 14POS 2MM Min Qty: 3200 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.6879 | Buy Now |
DISTI #
0878331436
|
Avnet Americas | MGrid Right Angle Shrouded Header with Slots and Standoff 14 Circuits 0.76µm Gold Plating Nylon Black Tube (Alt: 0878331436) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 | 0 |
|
$1.6439 / $2.1787 | Buy Now |
DISTI #
MOL87833-1436
|
Heilind Electronics | MGrid Hdr Shrd RA/Slot/Stdf.76 14 CKT | Americas - 0 in Stock |
|
$1.5830 / $1.8476 | Buy Now |
DISTI #
0878331436
|
Avnet Americas | MGrid Right Angle Shrouded Header with Slots and Standoff 14 Circuits 0.76µm Gold Plating Nylon Black Tube (Alt: 0878331436) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 | 0 |
|
$1.6439 / $2.1787 | Buy Now |
Part Details for 0878331436
0878331436 CAD Models
0878331436 Part Data Attributes:
|
0878331436
Molex
Buy Now
|
Compare Parts:
0878331436
Molex
|
Samacsys Manufacturer | Molex |