Part Details for 0885373501 by Molex
Overview of 0885373501 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0885373501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0885373501-ND
|
DigiKey | LCD JPR MM OM3 2.0MM ZPCD PLNM 1 Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
53 In Stock |
|
$15.0199 / $20.2800 | Buy Now |
DISTI #
V36:1790_26331139
|
Arrow Electronics | LC Duplex-to-LC Duplex Fiber Optic Jumper Cable Assembly, High Bandwidth OM3 Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2204 | Americas - 98 |
|
$9.5970 / $13.6148 | Buy Now |
DISTI #
MOL88537-3501
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL88537-3501 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
61189897
|
Verical | LC Duplex-to-LC Duplex Fiber Optic Jumper Cable Assembly, High Bandwidth OM3 Min Qty: 1 Package Multiple: 1 Date Code: 2204 | Americas - 98 |
|
$13.6148 | Buy Now |