Part Details for 08900420 by Aptiv PLC
Overview of 08900420 by Aptiv PLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08900420
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-08900420
|
Mouser Electronics | Automotive Connectors 1P MALE BLACK 56 SERIES RoHS: Compliant | 3080 |
|
$0.6160 / $1.1000 | Buy Now |
DISTI #
08900420
|
TTI | Automotive Connectors 1P MALE BLACK 56 SERIES RoHS: Compliant pbFree: Pb-Free Min Qty: 2400 Package Multiple: 2400 Container: Each |
Americas - 4800 In Stock |
|
$0.1930 | Buy Now |
DISTI #
08900420-B
|
TTI | Automotive Connectors CON 56 630 1W ML RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 1400 In Stock |
|
$0.3850 | Buy Now |
Part Details for 08900420
08900420 CAD Models
08900420 Part Data Attributes:
|
08900420
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
08900420
Aptiv PLC
Combination Line Connector, 1 Contact(s), Male,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPROPYLENE | |
MIL Conformance | NO | |
Mating Information | 02973778 | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 1 |