Part Details for 0895025TXN by Littelfuse Inc
Overview of 0895025TXN by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 0895025TXN
0895025TXN CAD Models
0895025TXN Part Data Attributes
|
0895025TXN
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0895025TXN
Littelfuse Inc
Electric Fuse, 25A, 58VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Breadth | 12 mm | |
Body Height | 16 mm | |
Body Length or Diameter | 14.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 25 A | |
Rated Voltage(DC) | 58 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for 0895025TXN
This table gives cross-reference parts and alternative options found for 0895025TXN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0895025TXN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
995025 | Electric Fuse, Slow Blow, 25A, 58VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0895025TXN vs 995025 |
0995025Z | Electric Fuse, 25A, 58VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0895025TXN vs 0995025Z |
0891025N | Electric Fuse, 25A, 58VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0895025TXN vs 0891025N |
0895025Z | Electric Fuse, 25A, 58VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0895025TXN vs 0895025Z |
0895025.U | Electric Fuse, | Littelfuse Inc | 0895025TXN vs 0895025.U |
0895025.Z | Electric Fuse | Littelfuse Inc | 0895025TXN vs 0895025.Z |
0891025.H | Electric Fuse, | Littelfuse Inc | 0895025TXN vs 0891025.H |
0891025.NXS | Electric Fuse | Littelfuse Inc | 0895025TXN vs 0891025.NXS |
999025 | Electric Fuse, Slow Blow, 25A, 58VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0895025TXN vs 999025 |
0997025WXN | Electric Fuse, 25A, 58VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0895025TXN vs 0997025WXN |