Part Details for 08A36-03-1-08N by Grayhill Inc
Overview of 08A36-03-1-08N by Grayhill Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08A36-03-1-08N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-08A36-03-1-08N-ND
|
DigiKey | SWITCH ROTARY 8POS 250MA 115V Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$145.9900 | Buy Now |
DISTI #
08A36-03-1-08N-ND
|
DigiKey | SWITCH ROTARY 8POS 250MA 115V Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$82.4080 | Buy Now |
DISTI #
08A36-03-1-08N
|
Avnet Americas | Switch Rotary SP8T 8 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC - Bulk (Alt: 08A36-03-1-08N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$49.8980 / $78.3405 | Buy Now |
DISTI #
706-08A36-03-1-08N
|
Mouser Electronics | Rotary Switches 08A36-03-1-08N RoHS: Compliant | 6 |
|
$70.1600 / $145.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$73.0200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$137.7600 | Buy Now |
|
Onlinecomponents.com | Switch Rotary SP8T 8 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC RoHS: Compliant |
2 Partner Stock |
|
$54.0700 / $91.8000 | Buy Now |
DISTI #
08A36-03-1-08N
|
Avnet Americas | Switch Rotary SP8T 8 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC - Bulk (Alt: 08A36-03-1-08N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$49.8980 / $78.3405 | Buy Now |
DISTI #
08A36-03-1-08N
|
Avnet Americas | Switch Rotary SP8T 8 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC - Bulk (Alt: 08A36-03-1-08N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$49.8980 / $78.3405 | Buy Now |
DISTI #
Grayhill 08A36-03-1-08N
|
PEI Genesis | Rotary Switch | 2 |
|
Buy Now |
Part Details for 08A36-03-1-08N
08A36-03-1-08N CAD Models
08A36-03-1-08N Part Data Attributes
|
08A36-03-1-08N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
08A36-03-1-08N
Grayhill Inc
Rotary Switch, 8 Positions, SP8T, Latched, 0.25A, 28VDC, Solder Terminal, Standard Type Actuator, Through Hole-straight,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | STANDARD TYPE | |
Contact (AC) Max Rating R Load | .25A@115VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | .25A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Indexing Angle | 36 deg | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 8 | |
Number of Switch Sections | 3 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP8T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |