Part Details for 08FHSY-RSM1-GAN-TB(LF)(SN) by JST Manufacturing
Overview of 08FHSY-RSM1-GAN-TB(LF)(SN) by JST Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for 08FHSY-RSM1-GAN-TB(LF)(SN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | FHSY Series 8 Position 0.5 mm Pitch Flip Lock Plug FPC Connector RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4550 | Buy Now |
|
Quest Components | 846 |
|
$0.4280 / $1.0700 | Buy Now | |
|
Chip 1 Exchange | INSTOCK | 27300 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 1058 |
|
$0.3157 / $0.7744 | Buy Now |
Part Details for 08FHSY-RSM1-GAN-TB(LF)(SN)
08FHSY-RSM1-GAN-TB(LF)(SN) CAD Models
08FHSY-RSM1-GAN-TB(LF)(SN) Part Data Attributes
|
08FHSY-RSM1-GAN-TB(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
08FHSY-RSM1-GAN-TB(LF)(SN)
JST Manufacturing
Card Edge Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ZIF, LOW PROFILE | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | TIN OVER COPPER | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |