Part Details for 08MS36-03-1-05N by Grayhill Inc
Overview of 08MS36-03-1-05N by Grayhill Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08MS36-03-1-05N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08MS36-03-1-05N-ND
|
DigiKey | SWITCH ROTARY 5POS 250MA 115V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$108.8800 | Buy Now |
DISTI #
08MS36-03-1-05N
|
Avnet Americas | Switch Rotary SP5T 5 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC - Bulk (Alt: 08MS36-03-1-05N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$65.9044 / $103.5050 | Buy Now |
DISTI #
706-08MS36-03-1-05N
|
Mouser Electronics | Rotary Switches 08MS36-03-1-05N RoHS: Compliant | 0 |
|
$113.7300 / $118.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$96.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$182.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$93.0600 / $120.5800 | Buy Now |
DISTI #
08MS36-03-1-05N
|
Avnet Americas | Switch Rotary SP5T 5 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC - Bulk (Alt: 08MS36-03-1-05N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$65.9044 / $103.5050 | Buy Now |
DISTI #
08MS36-03-1-05N
|
Avnet Americas | Switch Rotary SP5T 5 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC - Bulk (Alt: 08MS36-03-1-05N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$65.9044 / $103.5050 | Buy Now |
DISTI #
000000000000375693
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 10 | 0 |
|
$103.3600 / $109.6200 | Buy Now |
DISTI #
08MS36-03-1-05N
|
Avnet Abacus | Switch Rotary SP5T 5 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC (Alt: 08MS36-03-1-05N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 3 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for 08MS36-03-1-05N
08MS36-03-1-05N CAD Models
08MS36-03-1-05N Part Data Attributes
|
08MS36-03-1-05N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
08MS36-03-1-05N
Grayhill Inc
Rotary Switch, 5 Positions, SP5T, Latched, 0.25A, 28VDC, Solder Terminal, Through Hole-straight,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Contact (AC) Max Rating R Load | .25A@115VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | .25A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Indexing Angle | 36 deg | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 5 | |
Number of Switch Sections | 3 | |
Sealing | SHAFT AND PANEL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP5T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |