Part Details for 08MSP36-03-1-05N by Grayhill Inc
Overview of 08MSP36-03-1-05N by Grayhill Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08MSP36-03-1-05N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$96.2300 / $100.2100 | Buy Now |
DISTI #
000000000002730899
|
Sager | Rotary Switches Rotary Switch,Military, shaft/panel seal, PC mount, 36-deg, , 3 deck, 1 pole/deck, 5 positions/pole, non-shorting, 08MSP36-03B05N | 0 |
|
Buy Now |
Part Details for 08MSP36-03-1-05N
08MSP36-03-1-05N CAD Models
08MSP36-03-1-05N Part Data Attributes
|
08MSP36-03-1-05N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
08MSP36-03-1-05N
Grayhill Inc
Rotary Switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
JESD-609 Code | e4 | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | Gold (Au) |