Part Details for 08P36-03-1-04N by Grayhill Inc
Overview of 08P36-03-1-04N by Grayhill Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08P36-03-1-04N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P36-03-1-04N-ND
|
DigiKey | SWITCH ROTARY 4POS 250MA 115V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$82.5290 | Buy Now |
DISTI #
08P36-03-1-04N
|
Avnet Americas | Switch Rotary SP4T 4 Flatted Shaft PC Pins 0.25A 115VAC 28VDC - Bulk (Alt: 08P36-03-1-04N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$49.9712 / $78.4549 | Buy Now |
DISTI #
706-08P36-03-1-04N
|
Mouser Electronics | Rotary Switches 08P36-03-1-04N RoHS: Compliant | 0 |
|
$70.2700 | Order Now |
|
Future Electronics | 08P Series Standard 3 Deck SP 4 Position Through Hole Rotary Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$76.7800 / $80.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$97.5000 | Buy Now |
|
Onlinecomponents.com | Switch Rotary SP4T 4 Flatted Shaft PC Pins 0.25A 115VAC 28VDC RoHS: Compliant | 0 |
|
$70.5400 / $91.4000 | Buy Now |
DISTI #
08P36-03-1-04N
|
Avnet Americas | Switch Rotary SP4T 4 Flatted Shaft PC Pins 0.25A 115VAC 28VDC - Bulk (Alt: 08P36-03-1-04N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$49.9712 / $78.4549 | Buy Now |
DISTI #
08P36-03-1-04N
|
Avnet Americas | Switch Rotary SP4T 4 Flatted Shaft PC Pins 0.25A 115VAC 28VDC - Bulk (Alt: 08P36-03-1-04N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$49.9712 / $78.4549 | Buy Now |
DISTI #
000000000000375715
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 10 | 0 |
|
$64.1600 / $85.6900 | Buy Now |
Part Details for 08P36-03-1-04N
08P36-03-1-04N CAD Models
08P36-03-1-04N Part Data Attributes
|
08P36-03-1-04N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
08P36-03-1-04N
Grayhill Inc
Rotary Switch, 4 Positions, SP4T, Latched, 0.25A, 28VDC, Solder Terminal, Standard Type Actuator, Through Hole-straight,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 18 Weeks | |
Actuator Type | STANDARD TYPE | |
Contact (AC) Max Rating R Load | .25A@115VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | .25A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Indexing Angle | 36 deg | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 4 | |
Number of Switch Sections | 3 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP4T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |