Part Details for 09 0304 00 02 by Binder UK Ltd
Overview of 09 0304 00 02 by Binder UK Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09 0304 00 02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09-0304-00-02
|
TME | Connector: M16, socket, female, soldering, PIN: 2, 7A, 150V, straight Min Qty: 1 | 36 |
|
$3.3300 / $4.6000 | Buy Now |
DISTI #
66F500
|
Bürklin Elektronik | Panel socket, 2 pole, solder cup, screw locking, straight, 09 0304 00 02 Min Qty: 1 | 115 |
|
$5.5002 / $7.9172 | Buy Now |