Part Details for 09 0304 80 02 by Binder UK Ltd
Overview of 09 0304 80 02 by Binder UK Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09 0304 80 02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09-0304-80-02
|
TME | Connector: M16, socket, female, soldering, PIN: 2, 7A, 150V, straight Min Qty: 1 | 0 |
|
$4.0600 / $5.6500 | RFQ |
DISTI #
66F520
|
Bürklin Elektronik | Panel socket, 2 pole, solder cup, screw locking, straight, 09 0304 80 02 Min Qty: 1 | 34 |
|
$4.5489 / $6.5573 | Buy Now |